ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Fiber Optic Testing Kits
                                                                                                    Print Page

                                                                                                    LIQ-KIT-VFL-FBRLRT

                                                                                                    NETWORK TROUBLESHOOTING KIT

                                                                                                    FLUKE NETWORKS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE NETWORKS LIQ-KIT-VFL-FBRLRT
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoLIQ-KIT-VFL-FBRLRT
                                                                                                    Newark Part No.77AK9921
                                                                                                    Product RangeLinkIQ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,638.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,638.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE NETWORKS
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoLIQ-KIT-VFL-FBRLRT
                                                                                                    Newark Part No.77AK9921
                                                                                                    Product RangeLinkIQ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsCable/Network Tester, Patch Cord, AC Charger, Coupler, Probe, Fault Locator, Duffle Bag, Case
                                                                                                    Product RangeLinkIQ Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    LIQ-KIT-VFL-FBRLRT is an essential copper fiber troubleshooting kit that includes LinkIQ™ Cable+Network Tester kit (LIQ-KIT) with fiber VisiFault visual fault locator and live fiber detector. The LinkIQ™ Cable+Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. LinkIQ validates cable performance using frequency-based measurements and a wire map of the cable under test. The LinkIQ also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration - eliminating the need for another device. Additional features include Analog and Digital Toning, Port Blink, Remote Office Locators, and the ability to manage results via LinkWare™ PC.

                                                                                                    • Measures length up to 1000ft and provides distance to faults (opens, shorts, unterminated cable)
                                                                                                    • Generate analogue/digital tone compatible with IntelliTone probe/Pro3000 to assist in locating cable
                                                                                                    • Blink port light on switch to help identify the connected switch port
                                                                                                    • Compatible with MicroScanner™ PoE remote identifiers for Ethernet outlet identification
                                                                                                    • Touch sensitive gesture-based display
                                                                                                    • Rechargeable li-ion battery
                                                                                                    • Easy feature and network testing upgrades via USB-C via LinkWare™ PC
                                                                                                    • Charging via standard USB-C port
                                                                                                    • Using the remote ID allows for complete wire map of the cable pairs (identify miswired, split pairs)
                                                                                                    • Save up to 1000 test results on the unit and export to LinkWare™ PC

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Cable/Network Tester, Patch Cord, AC Charger, Coupler, Probe, Fault Locator, Duffle Bag, Case

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    LinkIQ Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5B991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product