• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Hand Held
                                                                                                  Print Page

                                                                                                  HD110C

                                                                                                  IP67 Heavy Duty Digital Multimeter, 1999 Count, True RMS, Auto Range, 3.5 Digit

                                                                                                  AMPROBE - FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPROBE - FLUKE HD110C
                                                                                                  AMPROBE - FLUKE HD110C
                                                                                                  AMPROBE - FLUKE HD110C
                                                                                                  ManufacturerAMPROBE - FLUKE
                                                                                                  Manufacturer Part NoHD110C
                                                                                                  Newark Part No.39M4893
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AMPROBE - FLUKE
                                                                                                  ManufacturerAMPROBE - FLUKE
                                                                                                  Manufacturer Part NoHD110C
                                                                                                  Newark Part No.39M4893
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Resistance
                                                                                                  No. of Digits3.5
                                                                                                  DMM Response TypeTrue RMS
                                                                                                  Display Count1999
                                                                                                  Range SelectionAuto
                                                                                                  Voltage Measure DC Max1.5kV
                                                                                                  Voltage Measure AC Max1kV
                                                                                                  Current Measure DC Max2A
                                                                                                  Current Measure AC Max2A
                                                                                                  Resistance Measure Max20Mohm
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The HD110C is designed for professional use in harsh environments. The meter is unusually rugged and reliable in everyday heavy use applications. The meter is made using waterproof construction to prevent dirt, grime and moisture from entering the case and causing inaccurate readings or damaging shorts. Built of tough, fire-retardant thermoplastic resistant to grease and chemical spills, with all sensitive components shock-mounted for a drop resistant to at least eight feet. HD110C has an extended voltage measurement capability of 1500 V dc and 1000 V ac, unmatched by any other line of digital multimeters. The extended voltage ranges can withstand transients up to 12 kV.

                                                                                                  • Heavy-Duty Digital Multimeter
                                                                                                  • Measures 1500 VDC
                                                                                                  • CAT IV 1000 V
                                                                                                  • IP67 Rated
                                                                                                  • Magne-Grip™ holster with magnetic hanging strap
                                                                                                  • Highest voltage capability, measuring to 1500 V dc and 1000 V ac
                                                                                                  • CAT IV 1000 V rated
                                                                                                  • Special sealing for environment and water resistance. IP67 rated
                                                                                                  • Constructed with drop-resistant housing and PCB mounting
                                                                                                  • Magne-Grip™ holster, frees both hands for work

                                                                                                  Contents

                                                                                                  Multimeter, high voltage test leads with threaded alligator clips

                                                                                                  Technical Specifications

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Continuity, Resistance

                                                                                                  DMM Response Type

                                                                                                  True RMS

                                                                                                  Range Selection

                                                                                                  Auto

                                                                                                  Voltage Measure AC Max

                                                                                                  1kV

                                                                                                  Current Measure AC Max

                                                                                                  2A

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Digits

                                                                                                  3.5

                                                                                                  Display Count

                                                                                                  1999

                                                                                                  Voltage Measure DC Max

                                                                                                  1.5kV

                                                                                                  Current Measure DC Max

                                                                                                  2A

                                                                                                  Resistance Measure Max

                                                                                                  20Mohm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.