
Product Information
Product Overview
The HD110C is designed for professional use in harsh environments. The meter is unusually rugged and reliable in everyday heavy use applications. The meter is made using waterproof construction to prevent dirt, grime and moisture from entering the case and causing inaccurate readings or damaging shorts. Built of tough, fire-retardant thermoplastic resistant to grease and chemical spills, with all sensitive components shock-mounted for a drop resistant to at least eight feet. HD110C has an extended voltage measurement capability of 1500 V dc and 1000 V ac, unmatched by any other line of digital multimeters. The extended voltage ranges can withstand transients up to 12 kV.
- Heavy-Duty Digital Multimeter
- Measures 1500 VDC
- CAT IV 1000 V
- IP67 Rated
- Magne-Grip™ holster with magnetic hanging strap
- Highest voltage capability, measuring to 1500 V dc and 1000 V ac
- CAT IV 1000 V rated
- Special sealing for environment and water resistance. IP67 rated
- Constructed with drop-resistant housing and PCB mounting
- Magne-Grip™ holster, frees both hands for work
Contents
Multimeter, high voltage test leads with threaded alligator clips
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Resistance
True RMS
Auto
1kV
2A
1 Year
To Be Advised
3.5
1999
1.5kV
2A
20Mohm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
