• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Kits
                                                                                                    Print Page

                                                                                                    FLK-3000FC/EDA2

                                                                                                    Digital Multimeter Kit, Multimeter, Test Probes & Leads, HD Hook Clips and Accessories

                                                                                                    FLUKE
                                                                                                    FLUKE FLK-3000FC/EDA2
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-3000FC/EDA2
                                                                                                    Newark Part No.71Y8628
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$473.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $473.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-3000FC/EDA2
                                                                                                    Newark Part No.71Y8628
                                                                                                    Kit ContentsMultimeter, Test Probes & Leads, HD Hook Clips and Accessories
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLK-3000FC/EDA2 is a true RMS wireless multimeter combo kit. It improves safety and efficiency with its testing methods. FLK-3000 FC multimeter with FLK-Connect application and ShareLive video call enables all the facts to be right in the field. This multimeter is the ideal solution for professional technicians with its precision, reliability and ease of use. It is independently tested for safe use in CAT IV 600V/ CAT III 1000V environments. FLK-3000 FC has all the features that need to troubleshoot and repair many problems in electrical and electronic systems. This multimeter gives true RMS voltage and current measurements, 6000 count resolution, manual and automatic ranging and provides frequency, capacitance, resistance, continuity and diode measurements. In addition, it provides higher 0.09% basic accuracy. It complies with ANSI/ISA 61010-1/(82.02.01), CAN/CSA-C22.2 number 61010-1-12, UL 61010-1, IEC/EN 61010-1:2010, CSA, FCC & CE standards.

                                                                                                    • Enables work safely near electrical panels while wearing less PPE
                                                                                                    • Send data to your laptop and go from logging to analysis and diagnosis
                                                                                                    • Record over time using Fluke Connect wireless modules and monitor circuits
                                                                                                    • 600mV to 1000V AC voltage measurement and 600mV to 1000V DC voltage measurement
                                                                                                    • 60mA to 400mA (45Hz to 1kHz) AC current measurement and 60mA to 400mA DC current measurement
                                                                                                    • 600 ohm to 50Mohm resistance measurement and 99.9Hz-99.99kHz frequency measurement
                                                                                                    • Performs analysis with PC and share results using Fluke Cloud storage and ShareLive video call
                                                                                                    • Large digit display with analogue bar graph, display backlight for work in dark areas
                                                                                                    • Dimension is 4.75cm x 9.3cm x 20.7cm (H x W x L) and weight is 340g
                                                                                                    • Operating temperature range from -10°C to 50°C, IP54 and pollution degree 2 rated

                                                                                                    Contents

                                                                                                    Fluke 3000 FC true RMS digital multimeter with backlight, Fluke TL910 electronic test probes, Fluke TL224 silicone test leads, Fluke AC280 heavy duty hook clips, Fluke C35 lightweight soft carrying case, ToolPak magnetic meter hanger, Installed batteries, User's manual CD.

                                                                                                    Notes

                                                                                                    The meter is not compatible with Fluke CNX test tools.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Multimeter, Test Probes & Leads, HD Hook Clips and Accessories

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:BAT
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.