| Quantity | Price |
|---|---|
| 1+ | $295.990 |
Product Information
Product Overview
The FLK-V3000 FC is a 3000 FC-series 3-1/2 digit handheld Digital Voltmeter Kit with 6000 display count, AC voltage function and auto ranging. This kit communicate with iOS (4s and later) and Android™ (4.3 and up) devices with new Fluke Connect mobile app. Wireless technology. Save money and time by taking multiple measurements simultaneously. Isolate intermittent events or record signal fluctuations without even being there using the log function on the modules. View results on your computer with the PC adapter. Work with fewer interruptions by recording multiple sessions before downloading. Data is saved to a PC in .csv format for easy viewing at your convenience. Capture readings at different intervals. Multiple measurements on one screen at one time. No more writing data down. Capture up to 65000 sets of readings over single or multiple logging sessions using recording capability. View up to 6 live readings at once. Backlit displays in dark or dimly lit work environments.
- Avoid awkward or uncomfortable measurement positions
- Each reading and session is time stamped
- User-set recording intervals from one second to one hour
- Connectivity between phone, PC and all Fluke connect enabled test tools
- Send and communicate test data to assess abnormal system response in seconds
- Set up measurement once
- Integrated holster protects meters
- 2 AA Batteries
- 400hours battery life
- 2000m Operating altitude
- Record up to 65000 readings memory
- IP42 Protection rating
- -10 to 50°C Operating temperature range
Applications
Test & Measurement
Contents
Multimeter and Wireless true-RMS AC voltage module.
Technical Specifications
AC Voltage
True RMS
Auto
1kV
-
3 Years
No SVHC (15-Jun-2015)
3.5
6000
-
-
-
Fluke Connect 3000 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate