• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Hand Held
                                                                                                  Print Page

                                                                                                  FLK-V3000 FC

                                                                                                  Wireless AC Voltage Module, Fluke Connect 3000 Series, 6000 Count, True RMS, Auto Range, 3.5 Digit

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLK-V3000 FC
                                                                                                  FLUKE FLK-V3000 FC
                                                                                                  FLUKE FLK-V3000 FC
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-V3000 FC
                                                                                                  Newark Part No.47X3327
                                                                                                  Product RangeFluke Connect 3000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$295.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $295.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-V3000 FC
                                                                                                  Newark Part No.47X3327
                                                                                                  Product RangeFluke Connect 3000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DMM FunctionsAC Voltage
                                                                                                  No. of Digits3.5
                                                                                                  DMM Response TypeTrue RMS
                                                                                                  Display Count6000
                                                                                                  Range SelectionAuto
                                                                                                  Voltage Measure DC Max-
                                                                                                  Voltage Measure AC Max1kV
                                                                                                  Current Measure DC Max-
                                                                                                  Current Measure AC Max-
                                                                                                  Resistance Measure Max-
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Product RangeFluke Connect 3000 Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The FLK-V3000 FC is a 3000 FC-series 3-1/2 digit handheld Digital Voltmeter Kit with 6000 display count, AC voltage function and auto ranging. This kit communicate with iOS (4s and later) and Android™ (4.3 and up) devices with new Fluke Connect mobile app. Wireless technology. Save money and time by taking multiple measurements simultaneously. Isolate intermittent events or record signal fluctuations without even being there using the log function on the modules. View results on your computer with the PC adapter. Work with fewer interruptions by recording multiple sessions before downloading. Data is saved to a PC in .csv format for easy viewing at your convenience. Capture readings at different intervals. Multiple measurements on one screen at one time. No more writing data down. Capture up to 65000 sets of readings over single or multiple logging sessions using recording capability. View up to 6 live readings at once. Backlit displays in dark or dimly lit work environments.

                                                                                                  • Avoid awkward or uncomfortable measurement positions
                                                                                                  • Each reading and session is time stamped
                                                                                                  • User-set recording intervals from one second to one hour
                                                                                                  • Connectivity between phone, PC and all Fluke connect enabled test tools
                                                                                                  • Send and communicate test data to assess abnormal system response in seconds
                                                                                                  • Set up measurement once
                                                                                                  • Integrated holster protects meters
                                                                                                  • 2 AA Batteries
                                                                                                  • 400hours battery life
                                                                                                  • 2000m Operating altitude
                                                                                                  • Record up to 65000 readings memory
                                                                                                  • IP42 Protection rating
                                                                                                  • -10 to 50°C Operating temperature range

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Multimeter and Wireless true-RMS AC voltage module.

                                                                                                  Technical Specifications

                                                                                                  DMM Functions

                                                                                                  AC Voltage

                                                                                                  DMM Response Type

                                                                                                  True RMS

                                                                                                  Range Selection

                                                                                                  Auto

                                                                                                  Voltage Measure AC Max

                                                                                                  1kV

                                                                                                  Current Measure AC Max

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  No. of Digits

                                                                                                  3.5

                                                                                                  Display Count

                                                                                                  6000

                                                                                                  Voltage Measure DC Max

                                                                                                  -

                                                                                                  Current Measure DC Max

                                                                                                  -

                                                                                                  Resistance Measure Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Fluke Connect 3000 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.