| Quantity | Price |
|---|---|
| 1+ | $436.990 |
Product Information
Product Overview
FLK-3000 FC is a wireless multimeter. With its precision, reliability, and ease of use, the Fluke 3000 FC wireless multimeter has all the essential electrical and electronic troubleshooting features professional technicians need. It gives you true-RMS voltage and current measurements, 6000-count resolution, manual and automatic ranging, plus frequency, capacitance, resistance, continuity and diode measurement. Safety compliances include ANSI / ISA 61010–1 / (82.02.01): 3rd edition, CAN / CSA-C22.2 No 61010-1-12: 3rd edition, UL 61010–1: 3rd edition, IEC / EN 61010–1:2010 and CSA, FCC certified.
- Record measurements over time and monitor changes live on your phone
- Share the results using Fluke Cloud™ storage and ShareLive™ video call
- Provides 0 09% basic accuracy
- Works with a standard amp clamp or with a flexible iFlex clamp
- Runs on three AA alkaline batteries, providing 250hours minimum battery life
- Comes with three-year standard warranty
- Operating temperature range from -10°C to 50°C
- IP54 ingress protection (IP) rating
- Size (H x W x L) is 1.87inch x 3.66inch x 8.14inch
Contents
True-RMS wireless multimeter, TL175 test leads, AC175 alligator clips.
Technical Specifications
AC/DC Current, AC/DC Voltage, Battery, Capacitance, Continuity, Diode, Frequency, Resistance
True RMS
Auto, Manual
1kV
400mA
3 Years
No SVHC (15-Jun-2015)
-
10000
1kV
400mA
50Mohm
Fluke Connect 3000 FC Series
Technical Docs (1)
Alternatives for FLK-3000 FC
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate