Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-13620Copy
Newark Part No.56AC4685
Product RangeBench Digital Multimeters
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5+ | $358.470 |
Price for:Each
Minimum: 100
Multiple: 2
$35,847.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-13620Copy
Newark Part No.56AC4685
Product RangeBench Digital Multimeters
Technical Datasheet
No. of Digits3.8
DMM ConnectivityUSB
Current Measure AC Max20A
Voltage Measure AC Max1kV
Resistance Measure Max60Mohm
Product RangeBench Digital Multimeters
Current Measure DC Max20A
Voltage Measure DC Max1kV
Manufacturer Warranty-
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Inductance, Resistance
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- True RMS bench top digital multimeter with 6000 counts display
- CAT II 600V safety rating
- Manual function select and auto ranging
- Transistor & SCR measurement
- Data hold, max/min modes
- EBTN (Enhanced Black Twisted Nematic) LCD backlight
- USB interface
- Input protection
- Powered by 100V/120V/220V/240V ±10%, 47Hz to 63Hz supply
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Multimeter, Test lead, Power cord, USB interface cable, Instruction manual.
Technical Specifications
No. of Digits
3.8
Current Measure AC Max
20A
Resistance Measure Max
60Mohm
Current Measure DC Max
20A
Manufacturer Warranty
-
Plug Type
-
DMM Connectivity
USB
Voltage Measure AC Max
1kV
Product Range
Bench Digital Multimeters
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Inductance, Resistance
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate