Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,261.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2,261.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoDM7560-8-D/C2Copy
Newark Part No.91AH5619
Technical Datasheet
No. of Digits6.5
DMM ConnectivityLAN, RS232
Current Measure AC Max3A
Voltage Measure AC Max264V
Resistance Measure Max100Mohm
Product Range-
Current Measure DC Max3A
Voltage Measure DC Max216V
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCTo Be Advised
Product Overview
DM7560 is a flexible 6.5-digit digital multimeter with high-accuracy, high-speed data logging (up to 30k S/s) with deep 100k reading memory and built-in statistical analysis. With its capability to monitor transitional voltage variations, it can be applied to a wide range of applications.
- Full-colour, height resolution display with flexible display formats
- Built-in power line cycle (PLC) filter to remove 50/60 Hz harmonics from measurements
- High-speed data logging with up to 30 k points per second
- High-capacity internal memory up to 100K points
- Trend / histogram analysis available both in real-time and offline
- Multiple PC interface options (USB, LAN & RS-232) enable automation
- UL/CSA standard
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
3A
Resistance Measure Max
100Mohm
Current Measure DC Max
3A
Manufacturer Warranty
1 Year
Plug Type
-
DMM Connectivity
LAN, RS232
Voltage Measure AC Max
264V
Product Range
-
Voltage Measure DC Max
216V
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate