Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760990Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK8781
Product RangeMulticomp Pro Digital Meter
Your Part Number
427 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.180 |
Price for:Each
Minimum: 1
Multiple: 1
$38.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP760990Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK8781
Product RangeMulticomp Pro Digital Meter
Technical Datasheet
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max6Mohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits4
Jaw Opening Max28mm
Product RangeMulticomp Pro Digital Meter
SVHCNo SVHC (25-Jun-2025)
Product Overview
Model MP760990 is a handheld 9999-count true RMS digital clamp meter, with features such as stable performances, novel design, high reliability, high safety, as well as auto range across all functions. MP760990 can automatically identify AC/DC voltage, AC current, resistance and continuity. Capacitance and NCV measurements are selected by pressing buttons.
- Measurement interface of automatic signal identification will be displayed once powered on
- Dual-display function and display voltage/current, voltage/frequency, current/ frequency
- Large capacitance measurement (100mF)
- Displays segment '-' to distinguish the intensity of induced electric field, along with buzzer sound and LED indication
- Flashlight and backlight functions enable measurement to be performed in low light conditions
- Overload protection across all ranges, withstanding 600Vrms voltage surge at maximum, over-voltage and over-current alarm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
6Mohm
Range Selection
Auto
Jaw Opening Max
28mm
SVHC
No SVHC (25-Jun-2025)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
4
Product Range
Multicomp Pro Digital Meter
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate