2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Clamp Meters
                                                                                                    5. Results

                                                                                                    4 Product Results Found for "INDUSTRIAL WIRE"

                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    DMM Functions
                                                                                                    Current Measure AC Max
                                                                                                    Voltage Measure AC Max
                                                                                                    Voltage Measure DC Max
                                                                                                    Resistance Measure Max
                                                                                                    DMM Response Type
                                                                                                    Range Selection
                                                                                                    No. of Digits
                                                                                                    Jaw Opening Max
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    CL150
                                                                                                    YOKOGAWA CL150
                                                                                                    73K5732

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    YOKOGAWA
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. Mean Value
                                                                                                    4. 2 kA AC
                                                                                                    5. 750 V AC
                                                                                                    6. 1 kV DC
                                                                                                    7. 54 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $314.290
                                                                                                    AC Current, AC/DC Voltage, Continuity, Resistance
                                                                                                    2kA
                                                                                                    750V
                                                                                                    1kV
                                                                                                    400kohm
                                                                                                    Mean Value
                                                                                                    Auto, Manual
                                                                                                    3.75
                                                                                                    54mm
                                                                                                    -
                                                                                                    MA1500
                                                                                                    EXTECH INSTRUMENTS MA1500
                                                                                                    17T3451

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 1.5 kA AC
                                                                                                    5. 750 V AC
                                                                                                    6. 1 kV DC
                                                                                                    7. 51 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $249.000
                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
                                                                                                    1.5kA
                                                                                                    750V
                                                                                                    1kV
                                                                                                    40Mohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    4.75
                                                                                                    51mm
                                                                                                    -
                                                                                                    72-10445
                                                                                                    TENMA 72-10445
                                                                                                    26W7017

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TENMA
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 1 kA AC
                                                                                                    5. 600 V AC
                                                                                                    6. 50 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    AC Current, AC Voltage, Frequency, Phase Angle, Power
                                                                                                    1kA
                                                                                                    600V
                                                                                                    -
                                                                                                    -
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    -
                                                                                                    50mm
                                                                                                    -
                                                                                                    MA435T
                                                                                                    EXTECH INSTRUMENTS MA435T
                                                                                                    01X3338

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 400 A AC
                                                                                                    5. 600 V AC
                                                                                                    6. 600 V DC
                                                                                                    7. 30 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
                                                                                                    400A
                                                                                                    600V
                                                                                                    600V
                                                                                                    40Mohm
                                                                                                    True RMS
                                                                                                    Manual
                                                                                                    3.75
                                                                                                    30mm
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-4 of 4 items
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
                                                                                                    Return a Product