2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Analog Multimeters
                                                                                                    Print Page

                                                                                                    72-8170

                                                                                                    Analog Multimeter, 1ohm to 10kohm, 0.6V to 1000V, 12V to 1000V, 120µA to 10A, Manual

                                                                                                    Date/Lot Code

                                                                                                    TENMA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TENMA 72-8170
                                                                                                    TENMA 72-8170
                                                                                                    TENMA 72-8170
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No72-8170
                                                                                                    Newark Part No.20M0354
                                                                                                    Also Known AsGTIN UPC EAN: 640522695034
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    444 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$33.770$21.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TENMA
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No72-8170
                                                                                                    Newark Part No.20M0354
                                                                                                    Also Known AsGTIN UPC EAN: 640522695034
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resistance Measurement Range1ohm to 10kohm
                                                                                                    Voltage Measuring Range DC0.6V to 1000V
                                                                                                    Voltage Measuring Range AC12V to 1000V
                                                                                                    Current Measuring Range DC120µA to 10A
                                                                                                    Current Measuring Range AC-
                                                                                                    Range SelectionManual
                                                                                                    External Height6.7"
                                                                                                    External Width4.9"
                                                                                                    External Depth1.9"
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    72-8170 is an affordable handheld analogue multimeter with manual range selection.

                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • Operating temperature range from 0 to 40°C
                                                                                                    • Dimension is 6.7" (H) x 4.9" (W) x 1.9" (D)
                                                                                                    • 1ohm to 10kohm resistance measurement range
                                                                                                    • 12V to 1000V AC voltage measuring range
                                                                                                    • 0.6V DC to 1000V DC voltage measuring range
                                                                                                    • 120µA to 10A DC current measuring range

                                                                                                    Contents

                                                                                                    Handheld analogue multimeter, Test leads, and instruction manual.

                                                                                                    Technical Specifications

                                                                                                    Resistance Measurement Range

                                                                                                    1ohm to 10kohm

                                                                                                    Voltage Measuring Range AC

                                                                                                    12V to 1000V

                                                                                                    Current Measuring Range AC

                                                                                                    -

                                                                                                    External Height

                                                                                                    6.7"

                                                                                                    External Depth

                                                                                                    1.9"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Voltage Measuring Range DC

                                                                                                    0.6V to 1000V

                                                                                                    Current Measuring Range DC

                                                                                                    120µA to 10A

                                                                                                    Range Selection

                                                                                                    Manual

                                                                                                    External Width

                                                                                                    4.9"

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product