Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-8170
Newark Part No.20M0354
Also Known AsGTIN UPC EAN: 640522695034
Your Part Number
444 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $33.770 | $21.390 |
Price for:Each
Minimum: 1
Multiple: 1
$21.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-8170
Newark Part No.20M0354
Also Known AsGTIN UPC EAN: 640522695034
Technical Datasheet
Resistance Measurement Range1ohm to 10kohm
Voltage Measuring Range DC0.6V to 1000V
Voltage Measuring Range AC12V to 1000V
Current Measuring Range DC120µA to 10A
Current Measuring Range AC-
Range SelectionManual
External Height6.7"
External Width4.9"
External Depth1.9"
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
72-8170 is an affordable handheld analogue multimeter with manual range selection.
- 12 month limited warranty *view Terms & Conditions for details
- Operating temperature range from 0 to 40°C
- Dimension is 6.7" (H) x 4.9" (W) x 1.9" (D)
- 1ohm to 10kohm resistance measurement range
- 12V to 1000V AC voltage measuring range
- 0.6V DC to 1000V DC voltage measuring range
- 120µA to 10A DC current measuring range
Contents
Handheld analogue multimeter, Test leads, and instruction manual.
Technical Specifications
Resistance Measurement Range
1ohm to 10kohm
Voltage Measuring Range AC
12V to 1000V
Current Measuring Range AC
-
External Height
6.7"
External Depth
1.9"
Product Range
-
Voltage Measuring Range DC
0.6V to 1000V
Current Measuring Range DC
120µA to 10A
Range Selection
Manual
External Width
4.9"
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability