Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,542.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,542.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoTS113-12113
Newark Part No.43K8954
Technical Datasheet
Resistance Measurement Range1ohm, 100ohm, 1kohm
Voltage Measuring Range DC250mV to 600V
Voltage Measuring Range AC3V / 15V / 60V / 150V / 300V / 600V
Current Measuring Range DC15mA, 60mA, 300mA, 1.5A, 6A, 30A
Current Measuring Range AC6A, 30A
Range SelectionManual
External Height133.4mm
External Width181mm
External Depth76.2mm
Weight1.14kg
Product Range-
SVHCTo Be Advised
Product Overview
The TS113-12113 is a 250mV to 600V Volt/Ohm/Milliammeter Railroad Test Set is a rugged, reliable instrument that has been designed for use by trained and qualified technicians associated with the railroad signaling and communications field. In construction and general principle, it follows closely the proven Simpson pattern based on experience of many years of successful multimeter manufacture.
- AC current transformer facilitates minimal voltage drop
- On time measurement at any rate in excess of 30 pulses per minute
- An adjustable pointer stop for observation of peak reading stabilization
- Current-limiting diode prevents overload damage
Applications
Test & Measurement
Contents
TS-113 Volt-Ohm-Milliammeter, Black padded nylon carrying case and Test lead set.
Technical Specifications
Resistance Measurement Range
1ohm, 100ohm, 1kohm
Voltage Measuring Range AC
3V / 15V / 60V / 150V / 300V / 600V
Current Measuring Range AC
6A, 30A
External Height
133.4mm
External Depth
76.2mm
Product Range
-
Voltage Measuring Range DC
250mV to 600V
Current Measuring Range DC
15mA, 60mA, 300mA, 1.5A, 6A, 30A
Range Selection
Manual
External Width
181mm
Weight
1.14kg
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate