Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part No3018Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98B6042
Product Range310 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.990 |
Price for:Each
Minimum: 1
Multiple: 1
$169.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part No3018Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98B6042
Product Range310 Series
Technical Datasheet
Resistance Measurement Range20kohm to 20Mohm
Voltage Measuring Range DC3V to 1200V
Voltage Measuring Range AC3V to 1200V
Current Measuring Range DC0.6mA to 0.6A
Current Measuring Range AC-
Range SelectionManual
External Height4.25"
External Width2.75"
External Depth1.3"
Weight2lb
Product Range310 Series
SVHCTo Be Advised
Product Overview
The 3018 is an Analogue Voltmeter with 18 ranges and functions.
- Drop resistant, high-impact case
- Diode overload protected meter
- Fused resistance ranges
- Single enclosed range switch
Applications
Test & Measurement, Industrial
Technical Specifications
Resistance Measurement Range
20kohm to 20Mohm
Voltage Measuring Range AC
3V to 1200V
Current Measuring Range AC
-
External Height
4.25"
External Depth
1.3"
Product Range
310 Series
Voltage Measuring Range DC
3V to 1200V
Current Measuring Range DC
0.6mA to 0.6A
Range Selection
Manual
External Width
2.75"
Weight
2lb
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate