Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $339.990 |
Price for:Each
Minimum: 1
Multiple: 1
$339.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoRS-1007 PRO
Newark Part No.54R6947
Technical Datasheet
Resistance Measurement Range1kohm
Voltage Measuring Range DC-
Voltage Measuring Range AC0V to 600V
Current Measuring Range DC-
Current Measuring Range AC0A to 1kA
Range SelectionManual
External Height261mm
External Width102mm
External Depth41mm
Weight474g
Product Range-
SVHCTo Be Advised
Technical Specifications
Resistance Measurement Range
1kohm
Voltage Measuring Range AC
0V to 600V
Current Measuring Range AC
0A to 1kA
External Height
261mm
External Depth
41mm
Product Range
-
Voltage Measuring Range DC
-
Current Measuring Range DC
-
Range Selection
Manual
External Width
102mm
Weight
474g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate