| Quantity | Price |
|---|---|
| 1+ | $7,910.000 |
Product Information
Product Overview
The 5½-digit Model 6487 Picoammeter/Voltage Source improves on the measurement capability of the award-winning Model 6485, and adds a high resolution 500V source. It provides higher accuracy and faster rise times than the 6485, as well as a damping function for use with capacitive devices. With eight current measurement ranges and high speed autoranging, this cost effective instrument can measure currents from 20fA to 20mA, take measurements at speeds up to 1000 readings per second, and source voltage from 200μV to 505V. The Model 6487’s 10fA resolution, superior sensitivity, voltage sweeping, and Alternating Voltage resistance measurements make it well suited for characterising low current devices. Using the latest current measurement technology, it is significantly less expensive than other instruments that perform similar functions, such as optical power meters, tera-ohmmeters, competitive picoammeters, or user-designed solutions.
- 10fA resolution
- 5-1/2 digit resolution
- <lt/>200uV burden voltage
- Up to 1000 readings/second
- Built-in Model 486 and 487 emulation mode (Model 6487)
- Alternating Voltage method ohms measurements (Model 6487)
- Automated voltage sweeps for I-V characterisation (Model 6487)
- Floating measurements up to 500V (Model 6487)
- IEEE-488 and RS-232 interfaces
- Digital I/O (Model 6487)
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Ground connection cable, protective shield, safety interlock plug, 1m cable & high voltage banana cable set
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
-
-
True RMS
5.5
6487 Picoammeter
Bench
2nA to 20mA
3000
Auto, Manual
To Be Advised
Technical Docs (2)
Alternatives for 6487
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate