2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Timer / Counter Modules
                                                                                                  Print Page

                                                                                                  784197-01

                                                                                                  Timer/Counter Device, PXIe‑2461, 235 MHz, 2 Channel, PXI, DAQ System

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 784197-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No784197-01
                                                                                                  Newark Part No.27AJ4087
                                                                                                  Product RangePXIe-2461
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$9,553.00
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9,553.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No784197-01
                                                                                                  Newark Part No.27AJ4087
                                                                                                  Product RangePXIe-2461
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels2Channels
                                                                                                  Bus Connector TypePXI
                                                                                                  Resolution (Bits)-
                                                                                                  Frequency Max235MHz
                                                                                                  For Use WithNI DAQ Systems
                                                                                                  Product RangePXIe-2461
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  784197-01 is a PXIe‑2461 is a high-performance, 2-channel, 235MHz universal counter/timer. Occupying a single PXI Express peripheral slot or hybrid slot, the frequency & time interval/counter (FTIC) offers eleven easy-to-use automatic measurement functions, including phase, pulse, peak, rise/fall time, time interval and ratio measurement, all with extremely high resolution.

                                                                                                  • Perform precision timing measurements with 9 digits of resolution
                                                                                                  • Automate testing using the automatic measurements including peak signal
                                                                                                  • 1 ns time interval resolution (100ps with averaging)
                                                                                                  • 2.5 mV trigger resolution
                                                                                                  • Programmable measurement timeout
                                                                                                  • 9 different arming modes

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Resolution (Bits)

                                                                                                  -

                                                                                                  For Use With

                                                                                                  NI DAQ Systems

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Bus Connector Type

                                                                                                  PXI

                                                                                                  Frequency Max

                                                                                                  235MHz

                                                                                                  Product Range

                                                                                                  PXIe-2461

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.