• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Test Support Modules
                                                                                                  Print Page

                                                                                                  781820-04

                                                                                                  Test Support, Bus Extension Module, PXIe-8374, PXI Chassis

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 781820-04
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781820-04
                                                                                                  Newark Part No.14AJ5425
                                                                                                  Product RangePXIe-8374
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$3,053.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,053.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781820-04
                                                                                                  Newark Part No.14AJ5425
                                                                                                  Product RangePXIe-8374
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeBus Extension Module
                                                                                                  For Use WithNI PXI Chassis
                                                                                                  Product RangePXIe-8374
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The PXIe-8374 allows you to create multichassis PXI systems that interface to the same computer. You can use the PXIe-8374 to daisy chain up to eight PXI chassis to the same system computer, which can be a PXI Controller or a PC connected with a Device for PXI Remote Control. You can also extend the PXI system by connecting RAID Arrays, Software Defined Radio Devices, and Software Defined Reconfigurable Radio Devices.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  Bus Extension Module

                                                                                                  Product Range

                                                                                                  PXIe-8374

                                                                                                  For Use With

                                                                                                  NI PXI Chassis

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.