Need more?
| Quantity | Price |
|---|---|
| 1+ | $5,000.67 |
Product Information
Product Overview
782110-02 is a PXI‑6683 synchronization module. The PXI‑6683 timing and synchronization modules synchronize PXI and PXI Express systems using GPS, IEEE 1588, and IRIG‑B to perform synchronous events. The PXI‑6683 can generate events and clock signals at specified synchronized future times and timestamp input events with the synchronized system time. The PXI‑6683 features an onboard temperature-compensated crystal oscillator (TCXO) that can be disciplined to GPS, IEEE 1588, and IRIG‑B for long-term stability. You also can use the PXI‑6683 to route clock signals and triggers with low skew within a PXI chassis or between multiple chassis, providing you a method for synchronizing multiple devices in a PXI system.
- 1ppm onboard clock accuracy
Technical Specifications
Timing and Synchronization Module
PXI-6683
NI PXI Chassis
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate