ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Software Defined Radios
                                                                                                    Print Page

                                                                                                    6002-410-026

                                                                                                    Software Define Radio, USRP N210, 1 MB High-Speed SRAM, Spartan 3A-DSP 3400

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT 6002-410-026
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No6002-410-026
                                                                                                    Newark Part No.29AM3889
                                                                                                    Product RangeUSRP N210
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No6002-410-026
                                                                                                    Newark Part No.29AM3889
                                                                                                    Product RangeUSRP N210
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Range-
                                                                                                    Bandwidth-
                                                                                                    FPGA FamilySpartan 3A-DSP 3400
                                                                                                    No. of Input Channels-
                                                                                                    No. of Output Channels-
                                                                                                    Bus Connector Type-
                                                                                                    Product RangeUSRP N210
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    6002-410-026 is a Ettus Research™ USRP™ N210 standalone board. It is the highest performing class of hardware of the USRP™ (Universal Software Radio Peripheral) family of products, which enables engineers to design and implement powerful, flexible software radio systems rapidly. The N210 hardware is ideally suited for applications requiring high RF performance and great bandwidth. Such applications include physical layer prototyping, dynamic spectrum access and cognitive radio, spectrum monitoring, record and playback, and even networked sensor deployment. The Networked Series products offers MIMO capability with high bandwidth and dynamic range. The Gigabit Ethernet interface serves as the connection between the N210 and the host computer. This enables the user to realize 50MS/s of real-time bandwidth in the receive and transmit directions, simultaneously (full duplex).

                                                                                                    • Modular Architecture: DC-6GHz
                                                                                                    • Dual 100MS/s, 14-bit ADC, dual 400MS/s, 16-bit DAC
                                                                                                    • DDC/DUC with 25mHz resolution
                                                                                                    • Up to 50MS/s gigabit Ethernet streaming
                                                                                                    • Fully-coherent MIMO capability
                                                                                                    • Gigabit Ethernet interface to host
                                                                                                    • 2Gbps expansion interface
                                                                                                    • Spartan 3A-DSP 3400 FPGA (N210), 1MB high-speed SRAM
                                                                                                    • Auxiliary analog and digital I/O
                                                                                                    • 2.5ppm TCXO frequency reference, 0.01ppm w/ GPSDO option

                                                                                                    Contents

                                                                                                    USRP N210, Power supply, 2 SMA bulkhead cables, 3M Ethernet cable, Screw kit, Rubber adhesive feet, USRP getting started guide.

                                                                                                    Technical Specifications

                                                                                                    Frequency Range

                                                                                                    -

                                                                                                    FPGA Family

                                                                                                    Spartan 3A-DSP 3400

                                                                                                    No. of Output Channels

                                                                                                    -

                                                                                                    Product Range

                                                                                                    USRP N210

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    No. of Input Channels

                                                                                                    -

                                                                                                    Bus Connector Type

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product