ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Software Defined Radio Accessories
                                                                                                    Print Page

                                                                                                    782750-01

                                                                                                    Test Accessory, Daughterboard, NI BasicRX USRP Devices

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 782750-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No782750-01
                                                                                                    Newark Part No.27AJ2452
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Deliveries start from 5/23/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$188.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $188.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No782750-01
                                                                                                    Newark Part No.27AJ2452
                                                                                                    Accessory TypeDaughterboard
                                                                                                    For Use WithNI BasicRX USRP Devices
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    782750-01 is a BasicRX USRP Daughterboard (1 - 250MHz). The BasicRX provides a simple, wideband interface to ADC of a USRP. The BasicRX is an ideal daughterboard for users who need an external RF front end, or to inject raw signals into the USRP. A wideband transformer allows operation from 1 to 250MHz on each channel.

                                                                                                    • BasicRX does not include a local oscillator or downconverter

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Daughterboard

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    NI BasicRX USRP Devices

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991B1
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product