Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No778572-21Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AJ3756
Product RangePXI-2521
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,179.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,179.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-21Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AJ3756
Product RangePXI-2521
Technical Datasheet
Product TypePXI Relay Module
Contact ConfigurationDPST
No. of Relays40Relays
Bus Connector TypePXI Hybrid
Switching Voltage Max150VDC
Switching Current Max2A
Bandwidth25MHz
For Use WithNI PXI Controller
Product RangePXI-2521
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2521 is a general-purpose switch module that features independent double-pole single-throw (DPST) armature relays. Each relay is nonlatching with very low on-resistance and low thermal offsets. The PXI-2521 is fully software programmable, and it supports on-board relay count tracking. With an efficient coupling of voltage/current capability and relay density, this switch module is ideal for automated test equipment (ATE) loads or for controlling heaters, lights, and fans.
Technical Specifications
Product Type
PXI Relay Module
No. of Relays
40Relays
Switching Voltage Max
150VDC
Bandwidth
25MHz
Product Range
PXI-2521
Contact Configuration
DPST
Bus Connector Type
PXI Hybrid
Switching Current Max
2A
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate