NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Oscilloscopes & Bundles
                                                                                                  6. PXI Oscilloscope Bundles
                                                                                                  Print Page

                                                                                                  867011-01

                                                                                                  PC USB Oscilloscope, 8 bits, PXIe-5110, 2 Channel, 100 MHz, 1 GSPS

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 867011-01
                                                                                                  NI / EMERSON 867011-01
                                                                                                  NI / EMERSON 867011-01
                                                                                                  NI / EMERSON 867011-01
                                                                                                  NI / EMERSON 867011-01
                                                                                                  NI / EMERSON 867011-01
                                                                                                  NI / EMERSON 867011-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No867011-01
                                                                                                  Newark Part No.47AK5805
                                                                                                  Product RangePXIe-5110
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$8,062.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8,062.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No867011-01
                                                                                                  Newark Part No.47AK5805
                                                                                                  Product RangePXIe-5110
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangePXIe-5110
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth100MHz
                                                                                                  Sampling Rate1GSPS
                                                                                                  Display Memory Depth-
                                                                                                  Calculated Rise Time-
                                                                                                  Kit ContentsPXIe-5110 PXI Oscilloscope
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  867011-01 is a 100MHz PXI oscilloscope bundle. The PXIe-SCP5101 bundle includes the 5-slot PXIe-1083 PXI chassis and the PXIe-5110 PXI oscilloscope. The PXIe-5110 has two channels that sample up to 1GS/s. Plus, the PXIe-5110 features triggering modes, deep onboard memory and an instrument driver that includes data streaming and analysis functions, ideal for applications with fast signals that require up to 100MHz of analog bandwidth and flexible measurement configurations. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. This bundle also includes two standard passive SP500X oscilloscope probes with fixed 10x attenuation for oscilloscopes that provide 1Mohm input impedance. Additionally, the PXIe-SCP5101 bundle includes a Thunderbolt cable as well as a US power cable.

                                                                                                  • Simplify user benchtop by combining instruments in a single box
                                                                                                  • Sample at speeds up to 5GS/s with up to 1.5GHz of analog bandwidth
                                                                                                  • Store multiple channel acquisitions on same device with up to 2GB of on-board memory
                                                                                                  • 8bit vertical resolution
                                                                                                  • 512MB memory

                                                                                                  Contents

                                                                                                  PXI oscilloscope bundle, PXIe-1083 PXI chassis, PXIe-5110 PXI oscilloscope, Two standard passive SP500X oscilloscope probes, Thunderbolt cable, US power cable.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  PXIe-5110

                                                                                                  Bandwidth

                                                                                                  100MHz

                                                                                                  Display Memory Depth

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  PXIe-5110 PXI Oscilloscope

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  1GSPS

                                                                                                  Calculated Rise Time

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.