| Quantity | Price |
|---|---|
| 1+ | $1,332.120 |
Product Information
Product Overview
790591-01 is a PXIe‑6323, 32 AI (16bit, 250kS/s), 4 AO (900kS/s), 48 DIO PXI multifunction I/O module. The PXIe‑6323 offers analog I/O, digital I/O, and four 32‑bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PXIe‑6323 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
Notes
Refer to product catalog for more info on drivers and cable compatibility for the connectors. 1 year warranty.
Technical Specifications
Multifunction I/O Module
16bit
4Channels
± 200mV, ± 1V, ± 5V, ± 10V
NI PXI Controllers
To Be Advised
250kSPS
32Channels
48I/O's
0°C to +55°C
PXIe-6323
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate