| Quantity | Price |
|---|---|
| 1+ | $24,393.000 |
Product Information
Product Overview
The PXIe-4190 2MHz, 40V PXIe LCR Meter, helps you measure and test the inductance, capacitance, and resistance (LCR) of electronic equipment. It includes an LCR meter with fF-class capacitance measurements and a precision source measure unit (SMU) with fA-class current measurements. Use PXIe-4190 meter in capacitance-voltage/current-voltage (CV/IV) automated test systems for semiconductor applications including integrated passive device (IPD), microelectromechanical systems (MEMs), multi-layer ceramic capacitor (MLCC), and parametric testing. Additionally, the PXIe-4190 is supported by the NI-DCPower instrument driver, which includes APIs for LabVIEW, C, C# .NET, Python, and other programming languages.
- Ensures the speed, accuracy, usability, and repeatability needed to efficiently perform DC and impedance measurements in a variety of applications.
- LCR Meter with fF-class capacitance measurements
- Frequency: 40 Hz – 2 MHz •DC bias: ± 40 V (AC + DC), ± 100 mA •AC Stimulus: Up to 7.07Vrms •Short/Open/Load Compensation
- SMU with fA-class current measurements: •±40 V, ± 100mA •1 fA resolution with best-in-class noise performance
- Triaxial, Coaxial/BNC breakout cable options
- NI-DC Power driver with added LCR measurement API
- Support for LabVIEW, C, C# .NET, Python
- Supported by all 58W+ cooling chassis
Technical Specifications
-
Current Measure
-
-
Lead
PXIe-4190
-
-
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate