2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Chassis
                                                                                                    Print Page

                                                                                                    784782-01

                                                                                                    Chassis, PXIe-1088, PXI System, 9 Slots, 3U, 8 GB/s, PXI Express, 58 W Slot Cooling Capacity

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 784782-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No784782-01
                                                                                                    Newark Part No.14AJ6003
                                                                                                    Product RangePXIe-1088
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    45 In Stock

                                                                                                    20 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,269.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,269.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No784782-01
                                                                                                    Newark Part No.14AJ6003
                                                                                                    Product RangePXIe-1088
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithNI PXI Systems
                                                                                                    No. of Slots9
                                                                                                    Interface Type-
                                                                                                    Rack U Height3U
                                                                                                    Product RangePXIe-1088
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    784782-01 is a PXIe-1088 PXIe, 9-slot (8 hybrid slots), up to 8GB/s PXI express chassis. The PXIe-1088 features an all-hybrid backplane to meet a wide range of high-performance test and measurement application needs. The hybrid connector type in every peripheral slot enables the most flexibility in terms of instrumentation module placement.

                                                                                                    • Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
                                                                                                    • Standard chassis dimension is 6.98inch height x 14inch width x 8.43inch depth

                                                                                                    Notes

                                                                                                    Disconnect power cord to completely remove power.

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    NI PXI Systems

                                                                                                    Interface Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PXIe-1088

                                                                                                    No. of Slots

                                                                                                    9

                                                                                                    Rack U Height

                                                                                                    3U

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product