Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784813-01
Newark Part No.14AJ6006
Product RangePXIe-4310
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,510.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784813-01
Newark Part No.14AJ6006
Product RangePXIe-4310
Technical Datasheet
Product TypeAnalog Input Module
Sampling Rate400kSPS
Resolution (Bits)16bit
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 1V to ± 10V
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-4310
SVHCLead
Product Overview
The PXIe-4310 is a channel-to-channel isolated, filtered analogue input module for higher voltage measurements. The module offers the ability to select an analogue filter per channel to provide extra filtering performance. You also can operate up to four different input ranges per terminal block and triggering configurations concurrently to ensure you measure every sensor as needed. The module has an A/D converter per channel to enable a simultaneous sample rate at the maximum sample rate across the input range. The included NI-DAQmx driver simplifies hardware configuration and measurement.
Technical Specifications
Product Type
Analog Input Module
Resolution (Bits)
16bit
No. of Output Channels
-
Supply Voltage Range
± 1V to ± 10V
For Use With
NI PXI Controllers
SVHC
Lead
Sampling Rate
400kSPS
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-4310
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate