2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Analog I/O Modules
                                                                                                  Print Page

                                                                                                  778998-01

                                                                                                  Analog Output Module, PXI-6723, 800 MSPS, 13 bit, 32 Output, PXI Controller

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 778998-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No778998-01
                                                                                                  Newark Part No.13AJ3813
                                                                                                  Product RangePXI-6723
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$4,166.00
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,166.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No778998-01
                                                                                                  Newark Part No.13AJ3813
                                                                                                  Product RangePXI-6723
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeAnalog Output Module
                                                                                                  Sampling Rate800MSPS
                                                                                                  Resolution (Bits)13bit
                                                                                                  No. of Input Channels-
                                                                                                  No. of Output Channels32Channels
                                                                                                  No. of I/O's-
                                                                                                  Supply Voltage Range-
                                                                                                  Operating Temperature Range0°C to +50°C
                                                                                                  For Use WithNI PXI Controllers
                                                                                                  Product RangePXI-6723
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  778998-01 is a PXI-6723 analogue output module. It delivers low-cost, high-density analogue outputs to meet a wide range of applications, such as stimulus-response, signal simulation, waveform generation, and actuator stimulation. In addition, the device provides eight 5V TTL/CMOS digital I/O lines; two 24-bit, 20 MHz counter/timers; and digital triggering and external clocking capabilities. The PXI-6723 can replace several kinds of instruments, including stand-alone proportional integral derivative (PID) controllers, low-speed arbitrary waveform generators, and function generators. You can control each data point for each channel to define common waveforms, such as square, sine, or sawtooth, as well as complex waveforms.

                                                                                                  • 13bit resolution
                                                                                                  • 32 voltage analogue output channels
                                                                                                  • 800kS/s maximum update rate
                                                                                                  • Analog output voltage range: -10V to 10V
                                                                                                  • 2,047 samples FIFO buffer size, 3 DMA channels
                                                                                                  • Double-buffered, voltage DAC
                                                                                                  • Low output impedance of 0.1ohm maximum and an output current drive of ±5mA maximum

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  Analog Output Module

                                                                                                  Resolution (Bits)

                                                                                                  13bit

                                                                                                  No. of Output Channels

                                                                                                  32Channels

                                                                                                  Supply Voltage Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  NI PXI Controllers

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Sampling Rate

                                                                                                  800MSPS

                                                                                                  No. of Input Channels

                                                                                                  -

                                                                                                  No. of I/O's

                                                                                                  -

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +50°C

                                                                                                  Product Range

                                                                                                  PXI-6723

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.