| Quantity | Price |
|---|---|
| 1+ | $4,166.000 |
Product Information
Product Overview
778998-01 is a PXI-6723 analogue output module. It delivers low-cost, high-density analogue outputs to meet a wide range of applications, such as stimulus-response, signal simulation, waveform generation, and actuator stimulation. In addition, the device provides eight 5V TTL/CMOS digital I/O lines; two 24-bit, 20 MHz counter/timers; and digital triggering and external clocking capabilities. The PXI-6723 can replace several kinds of instruments, including stand-alone proportional integral derivative (PID) controllers, low-speed arbitrary waveform generators, and function generators. You can control each data point for each channel to define common waveforms, such as square, sine, or sawtooth, as well as complex waveforms.
- 13bit resolution
- 32 voltage analogue output channels
- 800kS/s maximum update rate
- Analog output voltage range: -10V to 10V
- 2,047 samples FIFO buffer size, 3 DMA channels
- Double-buffered, voltage DAC
- Low output impedance of 0.1ohm maximum and an output current drive of ±5mA maximum
Technical Specifications
Analog Output Module
13bit
32Channels
-
NI PXI Controllers
Lead
800MSPS
-
-
0°C to +50°C
PXI-6723
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate