• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. GPIB, Serial & Ethernet Modules
                                                                                                    Print Page

                                                                                                    786169-01

                                                                                                    Ethernet Interface Device, Automotive, IVN-8561, 100BASE-T1, 4 Port

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 786169-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No786169-01
                                                                                                    Newark Part No.14AJ6248
                                                                                                    Product RangeIVN-8561
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,122.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,122.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No786169-01
                                                                                                    Newark Part No.14AJ6248
                                                                                                    Product RangeIVN-8561
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeAutomotive Ethernet Interface Device
                                                                                                    No. of Ports4 Port
                                                                                                    Data Rate100Mbps
                                                                                                    Bus Connector TypeEthernet
                                                                                                    Supported OS-
                                                                                                    For Use With-
                                                                                                    Product RangeIVN-8561
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    786169-01 is a IVN-8561 2-channel, 4-port, 100BASE-T1 to 100BASE-TX automotive Ethernet interface device. The IVN-8561 provides a two-channel interface to help you convert data from 100BASE-T1 unshielded twisted pair (UTP) automotive Ethernet to standard 100BASE-TX Ethernet. You can use the IVN-8561 to develop applications that require automotive Ethernet for tests and validation of automotive electronic control units (ECUs). You can configure each 100BASE-T1 port as host or server, using switches on the front panel. Additionally, the IVN-8561 provides an LED on the front panel to help you monitor the linkage and activity on the ports.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Automotive Ethernet Interface Device

                                                                                                    Data Rate

                                                                                                    100Mbps

                                                                                                    Supported OS

                                                                                                    -

                                                                                                    Product Range

                                                                                                    IVN-8561

                                                                                                    No. of Ports

                                                                                                    4 Port

                                                                                                    Bus Connector Type

                                                                                                    Ethernet

                                                                                                    For Use With

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.