2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. GPIB, Serial & Ethernet Modules
                                                                                                  Print Page

                                                                                                  786169-01

                                                                                                  Ethernet Interface Device, Automotive, IVN-8561, 100BASE-T1, 4 Port

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 786169-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No786169-01
                                                                                                  Newark Part No.14AJ6248
                                                                                                  Product RangeIVN-8561
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,122.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,122.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No786169-01
                                                                                                  Newark Part No.14AJ6248
                                                                                                  Product RangeIVN-8561
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeAutomotive Ethernet Interface Device
                                                                                                  No. of Ports4 Port
                                                                                                  Data Rate100Mbps
                                                                                                  Bus Connector TypeEthernet
                                                                                                  Supported OS-
                                                                                                  For Use With-
                                                                                                  Product RangeIVN-8561
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  786169-01 is a IVN-8561 2-channel, 4-port, 100BASE-T1 to 100BASE-TX automotive Ethernet interface device. The IVN-8561 provides a two-channel interface to help you convert data from 100BASE-T1 unshielded twisted pair (UTP) automotive Ethernet to standard 100BASE-TX Ethernet. You can use the IVN-8561 to develop applications that require automotive Ethernet for tests and validation of automotive electronic control units (ECUs). You can configure each 100BASE-T1 port as host or server, using switches on the front panel. Additionally, the IVN-8561 provides an LED on the front panel to help you monitor the linkage and activity on the ports.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  Automotive Ethernet Interface Device

                                                                                                  Data Rate

                                                                                                  100Mbps

                                                                                                  Supported OS

                                                                                                  -

                                                                                                  Product Range

                                                                                                  IVN-8561

                                                                                                  No. of Ports

                                                                                                  4 Port

                                                                                                  Bus Connector Type

                                                                                                  Ethernet

                                                                                                  For Use With

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.