2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Controller Accessories
                                                                                                    Print Page

                                                                                                    781687-01

                                                                                                    Terminal Block, TB-2630B, PXI-2530B as Multiplexer

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 781687-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781687-01
                                                                                                    Newark Part No.14AJ5391
                                                                                                    Product RangeTB-2630B
                                                                                                    Your Part Number
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$742.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $742.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781687-01
                                                                                                    Newark Part No.14AJ5391
                                                                                                    Product RangeTB-2630B
                                                                                                    Accessory TypeTerminal Block
                                                                                                    For Use WithNI PXI-2530B as Multiplexer
                                                                                                    Product RangeTB-2630B
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The TB-2630B terminal block provides the necessary routing to configure the PXI-2630B PXI Multiplexer Switch Module as a single, dual, or quad 1-, 2, or 4-wire multiplexer. You can directly connect the TB-2630B to the front panel I/O connectors of the PXI-2530B. The NI TB-2630B features ribbon cable headers to connect signals to the PXI Multiplexer Switch Module as well as screw terminals for trigger input and trigger output signals.

                                                                                                    • Interfaces with a variety of test and measurement devices and supports screw-terminal connectivity

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Terminal Block

                                                                                                    Product Range

                                                                                                    TB-2630B

                                                                                                    For Use With

                                                                                                    NI PXI-2530B as Multiplexer

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product