| Quantity | Price |
|---|---|
| 1+ | $15,087.000 |
Product Information
Product Overview
867125-01 is a 32-channel, up to 28bit, up to 2MS/s, ±15V PXI analog input bundle. The PXIe-AI5100 bundle includes the 5-slot PXIe-1083 PXI chassis and the PXIe-4309 PXI analog input module. The PXIe-4309 features onboard signal averaging and filtering, auto-zero measurement switching, and a chopping mode that uses a pair of channels to provide high levels of noise rejection and to enable accurate and repeatable nanovolt measurements. This bundle also includes the industrial PXI front-mounting TB-4309 terminal block for PXIe-4309, which features a 15V maximum voltage measurement range. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. Additionally, the PXIe-AI5100 bundle provides a Thunderbolt cable.
- Modular, high performance analog measurements
- High accuracy analog measurements
- Superior alias rejection with anti-alias filtering
- Guaranteed specifications and calibration interval
Contents
PXIe-1083 PXI chassis, PXIe-4309 PXI analog input module, Industrial PXI front-mounting TB-4309 terminal block, Thunderbolt cable, Power cable.
Notes
1 year warranty.
Technical Specifications
Analog Input Module
28bit
-
± 15V
NI PXI Controllers
Lead (14-Jun-2023)
2MSPS
32Channels
-
0°C to +55°C
PXIe-AI5100
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate