Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No781212-01Copy
Newark Part No.14AJ5257
Product RangesbRIO-9375
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $785.000 |
Price for:Each
Minimum: 1
Multiple: 1
$785.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781212-01Copy
Newark Part No.14AJ5257
Product RangesbRIO-9375
Technical Datasheet
Product TypeC Series Digital Module
Sampling Rate-
Resolution-
No. of Input Channels16Channels
No. of Output Channels16Channels
No. of I/O's-
Supply Voltage Range0V to 30V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactRIO Systems
Product RangesbRIO-9375
SVHCLead (14-Jun-2023)
Product Overview
The sbRIO-9375 is a digital I/O interface that works with industrial logic levels and signals for direct connection to a wide array of industrial switches, transducers, and other devices. Each digital input line is compatible with 24 V logic levels, and all the output lines are compatible with 6 V to 30 V signals, based on the external power supply. The sbRIO-9375 offers isolation between the input and output banks from channel-to-earth ground. Non-enclosed modules are designed for OEM applications.
Notes
1 year warranty.
Technical Specifications
Product Type
C Series Digital Module
Resolution
-
No. of Output Channels
16Channels
Supply Voltage Range
0V to 30V
For Use With
NI CompactRIO Systems
SVHC
Lead (14-Jun-2023)
Sampling Rate
-
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
sbRIO-9375
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate