Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No779522-01Copy
Newark Part No.13AJ3866
Product RangeNI-9422
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $401.880 |
Price for:Each
Minimum: 1
Multiple: 1
$401.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779522-01Copy
Newark Part No.13AJ3866
Product RangeNI-9422
Technical Datasheet
Product TypeC Series Digital Module
Sampling Rate-
Resolution-
No. of Input Channels8Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range0V to 60V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9422
SVHCLead (14-Jun-2023)
Product Overview
The NI-9422 works with industrial logic levels and signals to directly connect to a wide array of industrial switches, transducers, and devices. Each channel accommodates 24 V to 60 V digital input signals. The NI-9422 features channel-to-channel and channel-to-earth ground isolation for the highest level of safety for automotive and industrial environments The NI-9422 is a correlated digital module, so it can perform correlated operations, triggering, and synchronisation.
Notes
1 year warranty.
Technical Specifications
Product Type
C Series Digital Module
Resolution
-
No. of Output Channels
-
Supply Voltage Range
0V to 60V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
Lead (14-Jun-2023)
Sampling Rate
-
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9422
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate