| Quantity | Price |
|---|---|
| 1+ | $3,301.740 |
Product Information
Product Overview
The NI-9326 is a channel-to-channel isolated frequency input module for CompactDAQ and CompactRIO systems. This module includes six differential input channels with a 0 Vrms to 150 Vrms input range. The NI-9326 also features configurable thresholds for connection to a variety of variable reluctance sensors, single channel encoders, and hall-effect sensors. You can use the included embedded counters to perform frequency measurements or edge-counting for tracking total counts on a periodic signal. Additionally, the NI-9326 supports configurable Butterworth filters to help you perform low-noise frequency measurements.
Technical Specifications
C Series Frequency Input Module
-
-
150Vrms
NI CompactDAQ/CompactRIO Systems
No SVHC (08-Jul-2021)
102.4kSPS
6Channels
-
-40°C to +70°C
NI-9326
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate