| Quantity | Price |
|---|---|
| 1+ | $1,718.000 |
Product Information
Product Overview
781157-01 is a cDAQ-9174 CompactDAQ USB chassis designed for small, portable sensor measurement systems. The chassis provides the plug-and-play simplicity of USB to sensor and electrical measurements. It also controls the timing, synchronization, and data transfer between C series I/O modules and an external host. You can use this chassis with a combination of C series I/O modules to create a mix of analog I/O, digital I/O, and counter/timer measurements. The cDAQ-9174 also has four 32-bit general-purpose counters/timers. With multiple timing engines, you can run seven hardware-timed operations simultaneously, with three independent rates for analog input.
- USB interface type
- Operating temperature range from -20°C to 55°C (IEC-60068-2-1 and IEC-60068-2-2)
- IP30 ingress protection
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards
Notes
1 year warranty.
Technical Specifications
NI CompactDAQ Systems
USB
cDAQ-9174
4
-
Lead (14-Jun-2023)
Alternatives for 781157-01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate