2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. CompactDAQ and CompactRIO Systems
                                                                                                    5. CompactDAQ Chassis
                                                                                                    Print Page

                                                                                                    789115-01

                                                                                                    Chassis, cDAQ-9173, CompactDAQ System, 4 Slots, USB3.0

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 789115-01
                                                                                                    NI / EMERSON 789115-01
                                                                                                    NI / EMERSON 789115-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No789115-01
                                                                                                    Newark Part No.26AM2097
                                                                                                    Product RangecDAQ-9173
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    23 In Stock

                                                                                                    17 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,018.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,018.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No789115-01
                                                                                                    Newark Part No.26AM2097
                                                                                                    Product RangecDAQ-9173
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithNI CompactDAQ Systems
                                                                                                    No. of Slots4
                                                                                                    Interface TypeUSB C
                                                                                                    Rack U Height-
                                                                                                    Product RangecDAQ-9173
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    789115-01 is a cDAQ‑9173 4‑slot, USB type-C CompactDAQ chassis. The cDAQ‑9173 provides USB Type-C connectivity for small, portable sensor measurement systems. This chassis features the plug‑and‑play functionality of USB to connect the sensor and electrical measurements. With the cDAQ‑9173, you can control the timing, synchronization, and data transfer between C Series I/O modules and an external host. Users can also use this chassis with a combination of C series I/O modules to create a mix of analog I/O, digital I/O, and counter/timer measurements. Additionally, the cDAQ‑9173 features four 32‑bit general-purpose counters and timers. With multiple timing engines, you can run four hardware-timed operations simultaneously, with three independent rates for analog input.

                                                                                                    • Bus connector: USB C
                                                                                                    • Operating temperature range from -40°C to 70°C
                                                                                                    • Dimension (unloaded): 161.7mm × 89.61mm × 59.7mm (6.366" × 3.528" × 2.35")
                                                                                                    • IP40 ingress protection

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    NI CompactDAQ Systems

                                                                                                    Interface Type

                                                                                                    USB C

                                                                                                    Product Range

                                                                                                    cDAQ-9173

                                                                                                    No. of Slots

                                                                                                    4

                                                                                                    Rack U Height

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product