• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Optical & Light
                                                                                                  5. Lux Meters / Light Meters
                                                                                                  Print Page

                                                                                                  FLK-IRR1-SOL

                                                                                                  Light / Lux Meter, 0 to 1400 W/m2, 5 %, 35 mm, 80 mm, 150 mm

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLK-IRR1-SOL
                                                                                                  FLUKE FLK-IRR1-SOL
                                                                                                  FLUKE FLK-IRR1-SOL
                                                                                                  FLUKE FLK-IRR1-SOL
                                                                                                  FLUKE FLK-IRR1-SOL
                                                                                                  FLUKE FLK-IRR1-SOL
                                                                                                  FLUKE FLK-IRR1-SOL
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-IRR1-SOL
                                                                                                  Newark Part No.12AJ7898
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$443.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $443.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-IRR1-SOL
                                                                                                  Newark Part No.12AJ7898
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Measurement Max-
                                                                                                  Resolution (lx)-
                                                                                                  Accuracy5%
                                                                                                  External Height35mm
                                                                                                  External Width80mm
                                                                                                  External Depth150mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  IRR1-SOL irradiance meter has been designed from the ground up to simplify the installation, commissioning, and troubleshooting of photovoltaic arrays, measuring irradiance, temperature, inclination and direction of the solar array in a single handheld tool. With a rugged, compact design, a protective carrying case, and an easy-to-read, high-contrast LCD screen to read measurements in direct sunlight, the IRR1-SOL can go where you go. The simple user interface, instantaneous solar irradiation measurements and built-in temperature sensor make it easy to meet the IEC 62446-1 requirements for testing, documenting, and maintaining photovoltaic systems. Additionally, the integrated compass and inclination sensor allow you to quickly measure and document roof and site orientation, pitch, and panel tilt while surveying, installing, or adjusting an installation.

                                                                                                  • Instantaneous irradiance measurements up to 1400W/m²
                                                                                                  • Use the built-in temperature sensor or the external suction mount temperature probe
                                                                                                  • Integrated compass
                                                                                                  • Inclination sensor
                                                                                                  • Dimension is 150mm x 80mm x 35mm

                                                                                                  Contents

                                                                                                  Solar irradiance meter, External temperature probe with suction cup, Carrying case with shoulder strap, 4 x AA batteries.

                                                                                                  Technical Specifications

                                                                                                  Measurement Max

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  5%

                                                                                                  External Width

                                                                                                  80mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Resolution (lx)

                                                                                                  -

                                                                                                  External Height

                                                                                                  35mm

                                                                                                  External Depth

                                                                                                  150mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.