NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Water Analysis
                                                                                                  Print Page

                                                                                                  HI-98594

                                                                                                  MULTIPARAMETER METER, LCD, 0 TO 0.2S/CM ROHS COMPLIANT: YES

                                                                                                  HANNA INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HANNA INSTRUMENTS HI-98594
                                                                                                  ManufacturerHANNA INSTRUMENTS
                                                                                                  Manufacturer Part NoHI-98594
                                                                                                  Newark Part No.25AM3711
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$6,136.620
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6,136.62
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HANNA INSTRUMENTS
                                                                                                  ManufacturerHANNA INSTRUMENTS
                                                                                                  Manufacturer Part NoHI-98594
                                                                                                  Newark Part No.25AM3711
                                                                                                  Conductivity Range0mS/cm to 200mS/cm
                                                                                                  TDS Range Max400000ppm
                                                                                                  Salinity Range Max-
                                                                                                  Temperature Measuring Range-5°C to +50°C
                                                                                                  External Height185mm
                                                                                                  External Width93mm
                                                                                                  External Depth35.2mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Conductivity Range

                                                                                                  0mS/cm to 200mS/cm

                                                                                                  Salinity Range Max

                                                                                                  -

                                                                                                  External Height

                                                                                                  185mm

                                                                                                  External Depth

                                                                                                  35.2mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  TDS Range Max

                                                                                                  400000ppm

                                                                                                  Temperature Measuring Range

                                                                                                  -5°C to +50°C

                                                                                                  External Width

                                                                                                  93mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.