Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $841.300 |
Price for:Each
Minimum: 1
Multiple: 1
$841.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAM-2250TX
Newark Part No.77AH0914
Technical Datasheet
Conductivity Range0.055µS/cm to 500000µS/cm
TDS Range Max-
Salinity Range Max-
Temperature Measuring Range-20°C to +120°C
External Height140mm
External Width140mm
External Depth130mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
AM-2250TX transmitter is a AM-2250TX series built on the legacy of the SharkTX transmitter. Like its predecessor it is designed to be the most flexible, easy to use, and easy to see multiparameter transmitter on the market. Compatible with AquaMetrix models 60-series differential pH/ORP sensors, 500-series combination style pH/OR sensors, AS/ AM-series conductivity sensors, and most pulsed flow sensors.
- pH, ORP, conductivity & flow parameters available
- Highly visible large LCD display
- Flexible and easy calibration, including multi-point conductivity calibration for acids and bases
- 4-20mA process output with range scaling and PID control
- Universal mounting hardware for surface, panel and pipe mounting
- 16-32VDC loop powered
Technical Specifications
Conductivity Range
0.055µS/cm to 500000µS/cm
Salinity Range Max
-
External Height
140mm
External Depth
130mm
SVHC
No SVHC (17-Jan-2022)
TDS Range Max
-
Temperature Measuring Range
-20°C to +120°C
External Width
140mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate