2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Torque & Turbidity
                                                                                                  Print Page

                                                                                                  89635

                                                                                                  Torque Tester, Benchtop, 101.7N-m to 1016.9N-m, 1%

                                                                                                  GEARWRENCH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GEARWRENCH 89635
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No89635
                                                                                                  Newark Part No.88AH5069
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  56 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,991.520
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,991.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GEARWRENCH
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No89635
                                                                                                  Newark Part No.88AH5069
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Torque Range N-m101.7N-m to 1016.9N-m
                                                                                                  Torque Range ft-lb75ft-lb to 750ft-lb
                                                                                                  Accuracy1%
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  89635 is a 3/4" drive bench top torque tester designed for inspection of torque wrenches in production workshop.

                                                                                                  • 75 to 750ft-lbs (101.7 to 1016.9Nm) range
                                                                                                  • Accuracy: +/-1%
                                                                                                  • Three modes: track, peak, first peak, 4 torque measurement units: ft/lb, in/lb, Nm, and Kg/cm
                                                                                                  • Backlit display for dark conditions
                                                                                                  • Four screw bolts that can be fixed on the workbench or other base plate
                                                                                                  • Includes rechargeable lithium battery and AC/DC adapter
                                                                                                  • Provides percentage error between the measured value and set value; no calculations needed
                                                                                                  • 1500 data storage, data upload through the USB interface
                                                                                                  • Auto shut-off after 10 minutes of inactivity, audible and visual alarm

                                                                                                  Technical Specifications

                                                                                                  Torque Range N-m

                                                                                                  101.7N-m to 1016.9N-m

                                                                                                  Accuracy

                                                                                                  1%

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Torque Range ft-lb

                                                                                                  75ft-lb to 750ft-lb

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.