Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part NoQTC 55 0.9-55NM 035220Copy
Newark Part No.59Y7704
Also Known As35220
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,872.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1,872.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoQTC 55 0.9-55NM 035220Copy
Newark Part No.59Y7704
Also Known As35220
Technical Datasheet
Torque Range N-m0.9N-m to 55N-m
Torque Range ft-lb0.7ft-lb to 40.6ft-lb
Accuracy %1%
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The QTC 55 0.9-55NM 035220 from Torqueleader is a QTC torque calibration analyser. Easy to use, robust workshop analyser providing +/- 1% accuracy at a competitive price compared to traditional mechanical analysers. Data management capability via a RS232 output that allows data to be exported to Microsoft Excel. Long service life ensured by a simple lightweight design backed up by a full after sale and recalibration service.
- Robust accurate analysers ideal for rapid hand tool testing
- Calibrated range from 0.9Nm to 55Nm with 0.01Nm resolution (ISO)
- Calibrated range from 0.7lbf.ft to 40lbf.ft with 0.01lbf.ft resolution (imperial)
- 1/4" + 3/8" drive
- 2.60Kg weight
Technical Specifications
Torque Range N-m
0.9N-m to 55N-m
Accuracy %
1%
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
0.7ft-lb to 40.6ft-lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate