2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Torque & Turbidity
                                                                                                  Print Page

                                                                                                  170210

                                                                                                  Torque Sensor, Rotary, 40 ft-lb to 400 ft-lb, 0.25 % Accuracy, RTSX Series

                                                                                                  MOUNTZ
                                                                                                  MOUNTZ 170210
                                                                                                  MOUNTZ 170210
                                                                                                  MOUNTZ 170210
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMOUNTZ
                                                                                                  Manufacturer Part No170210
                                                                                                  Newark Part No.49M4337
                                                                                                  Product RangeRTSX Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$5,150.00
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,150.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOUNTZ
                                                                                                  ManufacturerMOUNTZ
                                                                                                  Manufacturer Part No170210
                                                                                                  Newark Part No.49M4337
                                                                                                  Product RangeRTSX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Torque Range N-m54.2N-m to 542.4N-m
                                                                                                  Torque Range ft-lb40ft-lb to 400ft-lb
                                                                                                  Accuracy0.25%
                                                                                                  Product RangeRTSX Series
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  170210 is a RTSX400F rotary torque sensor ideal torque-auditing tool for testing the actual torque being applied on the assembly application. By connecting a rotary torque sensor between an electric or pneumatic tool and an assembly application, you can monitor the torque being applied from the tool to the fastener or bolt.

                                                                                                  • 54.2 - 542.4N.m torque range
                                                                                                  • Accuracy 0.25% of full scale
                                                                                                  • 3/4 female/square input, 3/4 male/square output drive size
                                                                                                  • Use with most hand tools, power tools, or rotational measurement applications
                                                                                                  • Connects between the power tool and the joint
                                                                                                  • Monitors actual torque being applied from the driver to the fastener
                                                                                                  • Features ARCII technology, an instant autorecognition system of RTSX connected to FTA-100, PTT or LT
                                                                                                  • Supplied with free ISO 17025 certification of calibration

                                                                                                  Technical Specifications

                                                                                                  Torque Range N-m

                                                                                                  54.2N-m to 542.4N-m

                                                                                                  Accuracy

                                                                                                  0.25%

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Torque Range ft-lb

                                                                                                  40ft-lb to 400ft-lb

                                                                                                  Product Range

                                                                                                  RTSX Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.