2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Torque & Turbidity
                                                                                                    Print Page

                                                                                                    060-SQF41197-01

                                                                                                    Torque Sensor, Model 366, Watch Gage, Dial Indication, Low Range, 10 N-mm to 140 N-mm, 0.1

                                                                                                    HONEYWELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HONEYWELL 060-SQF41197-01
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No060-SQF41197-01
                                                                                                    Newark Part No.23M9923
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No060-SQF41197-01
                                                                                                    Newark Part No.23M9923
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Torque Range N-m10N-mm to 140N-mm
                                                                                                    Torque Range ft-lb0.01in-oz to 0.1in-oz
                                                                                                    Accuracy %10%
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The 060-SQF41197-01 is a Low Range Torque Watch Gauge accurately measures very low torque. Three miniature adapter chucks allow simple coupling to the device being measured. To minimize friction, a calibrated spring, shaft and pointer assembly are mounted in jewelled bearings. The unit can measure torque in either a clockwise or counter clockwise direction. A stainless steel internal rotation stop helps prevent damage from over-torque up to three times the normal range.

                                                                                                    • Dial indication (standard)
                                                                                                    • Overload protection

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial, Sensing & Instrumentation, Automation & Process Control

                                                                                                    Warnings

                                                                                                    Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                                                                                                    Technical Specifications

                                                                                                    Torque Range N-m

                                                                                                    10N-mm to 140N-mm

                                                                                                    Accuracy %

                                                                                                    10%

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Torque Range ft-lb

                                                                                                    0.01in-oz to 0.1in-oz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product