2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Tachometers
                                                                                                    Print Page

                                                                                                    RPM33

                                                                                                    TACHOMETER, 0.05%, 500MM, 2RPM-99999RPM

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXTECH INSTRUMENTS RPM33
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoRPM33
                                                                                                    Newark Part No.57AC7364
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$265.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $265.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoRPM33
                                                                                                    Newark Part No.57AC7364
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RPM Measuring Range2RPM to 99999RPM, 2RPM to 20000RPM
                                                                                                    Accuracy %0.05%
                                                                                                    External Height160mm
                                                                                                    External Width60mm
                                                                                                    Sampling Time0.5s
                                                                                                    Detecting Distance Max500mm
                                                                                                    External Depth42mm
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    RPM Measuring Range

                                                                                                    2RPM to 99999RPM, 2RPM to 20000RPM

                                                                                                    External Height

                                                                                                    160mm

                                                                                                    Sampling Time

                                                                                                    0.5s

                                                                                                    External Depth

                                                                                                    42mm

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Accuracy %

                                                                                                    0.05%

                                                                                                    External Width

                                                                                                    60mm

                                                                                                    Detecting Distance Max

                                                                                                    500mm

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product