Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $276.990 |
Price for:Each
Minimum: 1
Multiple: 1
$276.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTACH-10
Newark Part No.47T2456
Technical Datasheet
RPM Measuring Range10RPM to 19999RPM, 10RPM to 99999RPM
Accuracy %0.1%
External Height81.28mm
Sampling Time1s
External Width177.8mm
Detecting Distance Max30cm
External Depth266.6mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
Universal, economical tachometer measuring rotational or surface speed either in contact or non-contact way. Widely used to measure rotational speed of motors, conveyer belts and other moving or rotating systems.
- Measures rotational and surface speed
- User selectable units for contact measurement: RPM, m/min, ft/min, yd/min
- Non-contact measurement in RPM
- Digital display
- Auto power off function
- Easy to select units and mode functions
Applications
Motor Drive & Control, Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Batteries (installed), users manual, reflective tape.
Technical Specifications
RPM Measuring Range
10RPM to 19999RPM, 10RPM to 99999RPM
External Height
81.28mm
External Width
177.8mm
External Depth
266.6mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Accuracy %
0.1%
Sampling Time
1s
Detecting Distance Max
30cm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate