• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Tachometers
                                                                                                    Print Page

                                                                                                    HHT13

                                                                                                    Tachometer, 0.5RPM to 20000RPM, 5RPM to 200000RPM, 176 mm, 0.01 %, 61 mm, 7.6 m

                                                                                                    OMEGA
                                                                                                    OMEGA HHT13
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoHHT13
                                                                                                    Newark Part No.09P9051
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$354.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $354.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoHHT13
                                                                                                    Newark Part No.09P9051
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RPM Measuring Range0.5RPM to 20000RPM, 5RPM to 200000RPM
                                                                                                    Accuracy0.01%
                                                                                                    External Height176mm
                                                                                                    External Width61mm
                                                                                                    Sampling Time-
                                                                                                    Detecting Distance Max7.6m
                                                                                                    External Depth41mm
                                                                                                    Operating Temperature Min5°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    HT13 is a digital, battery-powered, optical pocket laser tachometer that operates up to 7.6 m (25’) from a reflective target using a laser light source. The ergonomic design allows safe, direct line-of-sight viewing of both the target and the display, while providing a no-slip rubber surface for single- hand operation. The HHT13 is a 32-function tachometer/ ratemeter, totalizer/counter, and timer (stopwatch), which is programmable in both English and metric rates. Support is built-in for the optional remote contact assembly (RCA) and the plug-in remote sensors. The HHT13 has a TTL-compatible pulse output to trigger devices such as data collectors and stroboscopes.

                                                                                                    • Contact/non-contact pocket laser tachometer
                                                                                                    • Operating range up to 7.6m (25') (Class 3R visible laser)
                                                                                                    • TTL compatible pulse output
                                                                                                    • Auto ranging/ fixed decimal (user selectable)
                                                                                                    • Imperial and metric ranges
                                                                                                    • On-target and low battery indicators
                                                                                                    • Rugged rubberised housing

                                                                                                    Contents

                                                                                                    Contact/non-contact pocket laser tachometer, Traceable certificate of calibration, Two 150 x 12 mm strips of reflective tape, Two "AA" batteries and operator manual.

                                                                                                    Technical Specifications

                                                                                                    RPM Measuring Range

                                                                                                    0.5RPM to 20000RPM, 5RPM to 200000RPM

                                                                                                    External Height

                                                                                                    176mm

                                                                                                    Sampling Time

                                                                                                    -

                                                                                                    External Depth

                                                                                                    41mm

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Accuracy

                                                                                                    0.01%

                                                                                                    External Width

                                                                                                    61mm

                                                                                                    Detecting Distance Max

                                                                                                    7.6m

                                                                                                    Operating Temperature Min

                                                                                                    5°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.