2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Tachometers
                                                                                                    Print Page

                                                                                                    PLT200

                                                                                                    LASER TACHOMETER, PLT200

                                                                                                    WACHENDORFF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WACHENDORFF PLT200
                                                                                                    WACHENDORFF PLT200
                                                                                                    WACHENDORFF PLT200
                                                                                                    WACHENDORFF PLT200
                                                                                                    ManufacturerWACHENDORFF
                                                                                                    Manufacturer Part NoPLT200
                                                                                                    Newark Part No.24M6071
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$598.930
                                                                                                    5+$535.170
                                                                                                    10+$466.930
                                                                                                    25+$430.830
                                                                                                    50+$388.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $598.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WACHENDORFF
                                                                                                    ManufacturerWACHENDORFF
                                                                                                    Manufacturer Part NoPLT200
                                                                                                    Newark Part No.24M6071
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RPM Measuring Range5RPM to 200000RPM
                                                                                                    External Height175.76mm
                                                                                                    Accuracy %0.01%
                                                                                                    External Width60.96mm
                                                                                                    Sampling Time-
                                                                                                    External Depth40.64mm
                                                                                                    Detecting Distance Max25ft
                                                                                                    Operating Temperature Min5°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Technical Specifications

                                                                                                    RPM Measuring Range

                                                                                                    5RPM to 200000RPM

                                                                                                    Accuracy %

                                                                                                    0.01%

                                                                                                    Sampling Time

                                                                                                    -

                                                                                                    Detecting Distance Max

                                                                                                    25ft

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    External Height

                                                                                                    175.76mm

                                                                                                    External Width

                                                                                                    60.96mm

                                                                                                    External Depth

                                                                                                    40.64mm

                                                                                                    Operating Temperature Min

                                                                                                    5°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product